TRU COMPONENTS 1585954 Cermet Resistor 24KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585954 Cermet Resistor 24KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585954
EAN-13
2050004949391
Order Code
18-1504
Country of Origin
China

Discontinued


TruComponents 1585954 refers to a standard cermet resistor specifically designed for surface-mount applications within the 1206 package size. This component possesses a resistance value of 24 kO and is rated for a power dissipation of 0.25 watts with a tolerance of 5%, making it suitable for precision-driven environments. The cermet material ensures stable performance with a temperature coefficient of 100 ppm/°C, which provides reliable operation across varying thermal conditions. Engineers commonly utilise this type of resistor in precision analogue circuits, telecommunications equipment, and in applications requiring reliable electronic signal processing within printed circuit boards. The component is supplied in tape-cut format for ease of mounting in mass production contexts.
Type SMD
Resistance 24kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot