TRU COMPONENTS 1585948 Cermet Resistor 2.4KΩ SMD 1206 0.25 W 5% 100PPM °C

TRU COMPONENTS 1585948 Cermet Resistor 2.4KΩ SMD 1206 0.25 W 5% 100PPM °C

MPN
1585948
EAN-13
2050004949339
Order Code
18-1501
Country of Origin
China

Discontinued


TruComponents 1585948 is a precision cermet resistor featuring a resistance value of 2.4 kO with surface-mount device (SMD) dimensions of 1206. This resistor is designed with a power rating of 0.25 W and maintains a tolerance of 5%, ensuring reliable performance in electronic circuits. With a temperature coefficient of 100 ppm/°C, it provides stability across temperature variations, making it suitable for precision applications. Typically used in consumer electronics, communications equipment, and automotive electronics, this resistor excels in environments where stable and consistent resistance is crucial. Its packaging includes tape cut, facilitating ease of use in manufacturing and assembly processes.
Type SMD
Resistance 2.4kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot