TRU COMPONENTS 1585946 Cermet Resistor 820Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1585946 Cermet Resistor 820Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1585946
EAN-13
2050004949315
Order Code
18-1478
Country of Origin
China

Discontinued


TruComponents 1585946, known as part number TC-1206S4J0821T5E203, is a cermet resistor designed for surface-mount applications on a 1206 footprint. This resistor offers a resistance value of 820 ohms with a power rating of 0.25 watts and maintains a tolerance of 5%, ensuring reliable performance in circuit designs where precision is crucial. With a temperature coefficient of resistance of 100 ppm/°C, it provides stability across varying temperatures, making it suitable for various applications in consumer electronics, automotive systems, and industrial automation. The use of cermet material enhances its durability and longevity, making it an ideal choice for engineers seeking robust components for high-density board layouts. Its delivery in tape cut format streamlines integration into automated assembly processes.
Type SMD
Resistance 820Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot