TRU COMPONENTS 1585944 Cermet Resistor 620Ω SMD 1206 0.25 W 5% Tape Cut

MPN
1585944
EAN-13
2050004949292
Order Code
18-1459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1350+ £0.0030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,729 in stock

TruComponents 1585944 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance of 620 ohms. As part of the 1206 SMD package, this component operates with a power rating of 0.25 watts and maintains a tolerance of 5%, which ensures reliable performance in various electronic circuits. With a temperature coefficient of 100 ppm/°C, the resistor provides stability over a broad range of temperatures, making it suitable for applications such as signal processing, filtering, and load monitoring in consumer electronics and automotive industries. The tape cut format allows for ease of use in automated PCB assembly processes.
Type SMD
Resistance 620Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot