TRU COMPONENTS 1585940 Cermet Resistor 91Ω SMD 1206 0.25 W 5% 200 PPM°C

TRU COMPONENTS 1585940 Cermet Resistor 91Ω SMD 1206 0.25 W 5% 200 PPM°C

MPN
1585940
EAN-13
2050004949254
Order Code
18-1451

Discontinued


TruComponents 1585940, also designated as TC-1206S4J0910T5E203, is a precision cermet resistor with a resistance value of 91 ohms, suitable for surface-mount applications in a 1206 package size. This resistor features a power rating of 0.25 watts and offers a tolerance of 5%, making it well-suited for circuits where moderate precision and power dissipation are required. With a temperature coefficient of 200 ppm/°C, the resistor maintains its stability across varying temperatures, essential for reliable performance in electronic devices. It is typically deployed in applications such as signal processing, circuit protection, and within load and voltage divider circuits, particularly where space-saving, surface-mounted solutions are desirable. Available in a tape cut for easy application, this SMD component provides robust performance in both consumer electronics and industrial systems.
Type SMD
Resistance 91Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot