TRU COMPONENTS 1585939 Cermet Resistor 12Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585939 Cermet Resistor 12Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585939
EAN-13
2050004949247
Order Code
18-1447

Discontinued


TruComponents 1585939 is a robust cermet resistor designed for surface-mount applications, offering a resistance value of 12 ohms within a 1206 package footprint. This SMD resistor supports a power rating of 0.25 watts and ensures reliable performance with a tolerance of 5%. Engineered with a temperature coefficient of 200 ppm/°C, it maintains stability and precision in varying thermal environments. Its design and specifications make it ideal for use in precision instrumentation, telecommunications, and consumer electronics where reliable current regulation and thermal stability are critical. The component is supplied in tape cut format, facilitating efficient handling in automated assembly processes.
Type SMD
Resistance 12Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot