TRU COMPONENTS 1585938 Resistor Cermet 11Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585938 Resistor Cermet 11Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585938
EAN-13
2050004949230
Order Code
18-1439

Discontinued


TruComponents 1585938 is a cermet resistor designed for surface-mount applications with an 1206 package size. This resistor offers a resistance of 11 ohms with a power rating of 0.25 watts, ensuring reliable performance within its operational specifications. It features a tolerance of 5 per cent and a temperature coefficient of 200 parts per million per degree Celsius, making it suitable for environments with varying temperatures. Its design caters specifically to precision electronic applications, including use in instrumentation, signal processing, and a range of industrial automation systems, where stability and accuracy are paramount. This component is provided in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 11Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot