TRU COMPONENTS 1585937 Cermet Resistor 6.2Ω SMD 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1585937 Cermet Resistor 6.2Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1585937
EAN-13
2050004949223
Order Code
18-1438

Discontinued


TruComponents 1585937 is a precision cermet resistor specifically designed for surface-mount applications, with a resistance value of 6.2 ohms. This SMD resistor, conforming to the 1206 package size, is rated for a 0.25-watt power capacity and ensures a tolerance of 5%. With a temperature coefficient rating of 400 ppm/°C, it is well-suited for applications where stability over a range of temperatures is crucial. These resistors are typically used in electronic circuits for signal processing, telecommunication equipment, and various consumer electronics where space-saving and reliability are of paramount importance. The TruComponents 1585937 resistor is supplied in single pieces, tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 6.2Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot