TRU COMPONENTS 1585934 Cermet Resistor 16Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585934 Cermet Resistor 16Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585934
EAN-13
2050004949193
Order Code
18-1437

Discontinued


TruComponents 1585934 is a cermet resistor designed for surface mounting, specified as an SMD 1206 component. This resistor has a resistance value of 16 ohms, a power rating of 0.25 watts, and a tolerance of 5 per cent, making it suitable for a range of precision electronic applications. A notable feature is its temperature coefficient of 200 ppm/°C, which ensures reliable performance over varying temperatures. Typically utilised in circuit designs that require stable resistance under thermal stress, this cermet resistor can be effectively employed in instrumentation, telecommunications, and consumer electronics. The tape-cut packaging facilitates ease of use in automated assembly processes.
Type SMD
Resistance 16Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot