TRU COMPONENTS 1585925 Cermet Resistor 27Ω SMD 1206 0.25 W 5% 200 PPM°C

TRU COMPONENTS 1585925 Cermet Resistor 27Ω SMD 1206 0.25 W 5% 200 PPM°C

MPN
1585925
EAN-13
2050004949100
Order Code
18-1399
Country of Origin
China

Discontinued


TruComponents 1585925, also known by its alternate description TC-1206S4J0270T5E203, is a cermet resistor designed for surface mounting with a resistance of 27 ohms. Offered in a 1206 package, it supports a power rating of 0.25 watts and maintains a tolerance of 5 per cent. Its temperature coefficient is specified at 200 parts per million per degree Celsius, making it suitable for applications where thermal stability is a consideration. These characteristics make it ideal for use in precision electronic circuits where space is limited, such as consumer electronics, telecommunications equipment, and industrial automation systems. The resistor is typically supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 27Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot