TRU COMPONENTS 1585922 Cermet Resistor 15Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1585922 Cermet Resistor 15Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1585922
EAN-13
2050004949070
Order Code
18-1391
Country of Origin
China

Discontinued


TruComponents 1585922 is a precision cermet resistor designed in an SMD 1206 package, offering a resistance of 15 ohms with a power rating of 0.25 watts. This resistor features a tolerance of 5% and a temperature coefficient of 200 ppm/°C, making it suitable for applications requiring reliable performance over a range of temperatures. Utilised in surface-mount configurations, these resistors are typically employed in electronic circuits for current limiting, voltage division, and signal conditioning tasks. The component's compact size and robust design make it ideal for use in telecommunications, computing, and industrial control systems where space-saving and efficient thermal management are essential. This resistor is provided in a tape-cut format, facilitating easy integration into automated assembly lines.
Type SMD
Resistance 15Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot