TRU COMPONENTS 1585917 Cermet Resistor 5.1Ω SMD 1206 0.25 W 5% 400 PPM°C

MPN
1585917
EAN-13
2050004949025
Order Code
18-1377
Country of Origin
China

Discontinued


TruComponents 1585917 is a precision-engineered cermet resistor designed for surface mount applications, featuring a resistance value of 5.1 ohms. This component is housed in a 1206 package and supports a power rating of 0.25 watts, ensuring dependable performance in compact electronic assemblies. The resistor maintains a tolerance of 5%, making it suitable for applications where moderate precision is necessary. With a temperature coefficient of resistance rated at 400 ppm/°C, this resistor is well-suited for circuits subjected to varying environmental conditions, such as those in automotive electronics or industrial control systems. The component is available in tape cut format, facilitating easy integration into automated manufacturing processes.
Type SMD
Resistance 5.1Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot