TRU COMPONENTS 1585915 Cermet Resistor 3.6Ω SMD 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1585915 Cermet Resistor 3.6Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1585915
EAN-13
2050004949001
Order Code
18-1373

Discontinued


TruComponents 1585915 is a cermet resistor designed with the precise specifications of 3.6 ohms and packaged in a 1206 surface-mount device (SMD) format. This resistor can handle a power rating of 0.25 watts and maintains a tolerance of 5%, making it suitable for applications where moderate precision is required. Thermal stability is ensured with a temperature coefficient of 400 ppm/°C, supporting its performance in varied thermal conditions. Its compact size and robust design are ideal for use in compact electronic circuits, particularly in signal processing, telecommunications, and automotive electronics, where space and reliable resistance values are critical. The component is supplied in tape cut form, catering to efficient manual handling during assembly processes.
Type SMD
Resistance 3.6Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot