TRU COMPONENTS 1585914 Cermet Resistor 1.5Ω SMD 1206 0.25 W 5% 400 PPM°C

TRU COMPONENTS 1585914 Cermet Resistor 1.5Ω SMD 1206 0.25 W 5% 400 PPM°C

MPN
1585914
EAN-13
2050004948998
Order Code
18-1371
Country of Origin
China

Discontinued


TruComponents 1585914 is a precision-engineered 1.5 ohm cermet resistor in a 1206 surface mount device (SMD) package, designed to provide a robust and reliable solution for various electronic applications. This component supports a power rating of 0.25 watts and offers a tolerance of 5%, ensuring consistent performance in circuits requiring precise current control. With a temperature coefficient of 400 parts per million per degree Celsius, this resistor maintains stability across a range of operating temperatures, making it suitable for use in thermal-sensitive applications. Engineers may utilise this resistor in compact devices where space is limited, such as in telecommunications equipment, automotive electronics, and consumer electronics, where precision and reliability are paramount. Its tape cut format aids in automated assembly processes, catering to efficient high-volume production environments.
Type SMD
Resistance 1.5Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)


Trustpilot