TRU COMPONENTS 1585905 Cermet Resistor 560KΩ SMD 0805 0.125 W 5% 100 PPM°C

TRU COMPONENTS 1585905 Cermet Resistor 560KΩ SMD 0805 0.125 W 5% 100 PPM°C

MPN
1585905
EAN-13
2050004948905
Order Code
18-1354

Discontinued


TruComponents 1585905 is a precision cermet resistor characterised by a resistance value of 560 kilohms, presented in an 0805 surface-mounted device (SMD) package. This component is built to deliver a power rating of 0.125 watts with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring stability across varied thermal conditions. It is designed for integration into circuits requiring reliable resistance components, commonly utilised in applications such as instrumentation, precision measurement equipment, and general-purpose electronic circuits. The resistor's compact SMD 0805 form factor makes it well-suited for high-density printed circuit board designs, enhancing efficiency in electronic assemblies.
Type SMD
Resistance 560kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot