TRU COMPONENTS 1585902 Cermet Resistor 15KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585902 Cermet Resistor 15KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585902
EAN-13
2050004948875
Order Code
18-1353
Country of Origin
China

Discontinued


TruComponents 1585902 is a cermet resistor designed for surface-mount technology, specifically in the 0805 package size. This resistor offers a resistance value of 15 kO, with a power rating of 0.125 watts and a tolerance of 5%, ensuring stable performance in various electronic applications. It features a temperature coefficient of 100 ppm/°C, making it suitable for use in circuits where thermal stability is critical. Ideal for precision devices, signal processing, and other applications requiring consistent electrical performance, this resistor is supplied in a convenient tape cut format to facilitate ease of use in automated assembly processes.
Type SMD
Resistance 15kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot