TRU COMPONENTS 1585900 Cermet Resistor 1.2Ω SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1585900 Cermet Resistor 1.2Ω SMD 0805 0.125 W 5% Tape Cut

MPN
1585900
EAN-13
2050004948851
Order Code
18-1351
Country of Origin
China
View Full Product Range (109)

Discontinued


TruComponents 1585900, known as the TC-0805S8J012JT5E203, is a cermet resistor designed for surface mount technology, meeting the specifications of the 0805 package size. This component offers a resistance value of 1.2 ohms, with a power rating of 0.125 watts and a tolerance of 5%, making it suitable for a wide range of low-power electronic applications. Additionally, it features a temperature coefficient of resistance of 400 ppm/°C, ensuring stability across temperature variations. Typically, this resistor is utilised in circuits requiring precise and reliable resistive elements, such as signal processing, communication equipment, and consumer electronics where space-saving and efficient thermal performance are essential. Supplied in tape cut format, this part is ideal for automated placement, contributing to efficient production lines in electronic manufacturing.
Type SMD
Resistance 1.2Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot