TRU COMPONENTS 1585899 Cermet Resistor 1.2 M SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1585899 Cermet Resistor 1.2 M SMD 0805 0.125W 5% 100PPM °C

MPN
1585899
EAN-13
2050004948844
Order Code
18-1350
View Full Product Range (109)

Discontinued


TruComponents 1585899, known through its alternate description TC-0805S8J0125T5E203, is a technically adept cermet resistor designed for surface-mount applications, featuring a resistance value of 1.2 megaohm. The resistor is encapsulated in an 0805 package, delivering a power rating of 0.125 watts with a tolerance of 5 percent. It boasts a temperature coefficient of 100 parts per million per degree Celsius, which ensures stability across temperature variations. These resistors are commonly utilised in precision circuits where space is at a premium, such as in telecommunications, consumer electronics, and automotive applications, where reliable resistance performance is critical. The tape cut format facilitates easy integration into automated manufacturing processes.
Type SMD
Resistance 1.2mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot