TRU COMPONENTS 1585897 Cermet Resistor 470KΩ SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1585897 Cermet Resistor 470KΩ SMD 0805 0.125W 5% 100PPM °C

MPN
1585897
EAN-13
2050004948820
Order Code
18-1348
Country of Origin
China

Discontinued


TruComponents 1585897 Cermet Resistor TC-0805S8J0474T5E203. This surface-mount device (SMD) resistor is designed for applications requiring precise resistance, featuring a nominal resistance of 470 kO in a compact 0805 package. It operates at a power rating of 0.125 watts, with a tolerance of 5% and a temperature coefficient of 100 ppm/°C. Engineered for stability and reliability, this resistor is commonly utilised in precision circuits and electronic devices where thermal stability and space efficiency are crucial. The component is supplied individually as tape cut, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 470kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot