TRU COMPONENTS 1585894 Cermet Resistor SMD 0805 6.2KΩ 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585894 Cermet Resistor SMD 0805 6.2KΩ 0.125 W 5% 100 PPM °C

MPN
1585894
EAN-13
2050004948790
Order Code
18-1346

Discontinued


TruComponents 1585894 is a high-precision cermet resistor featuring a resistance value of 6.2 kO, housed in a standard 0805 SMD package. This component is designed to deliver reliable performance with a power rating of 0.125 watts and a tolerance of 5%, ensured throughout its specified operational conditions with a low-temperature coefficient of 100 ppm/°C. Its robust construction and consistent electrical properties make it ideal for applications requiring precise voltage dividers or current limiters in electronics circuits. The TruComponents 1585894 resistor is particularly well-suited for use in densely packed circuit boards where space is at a premium, ensuring minimal stray inductance and capacitance. This device comes supplied in tape cut format, facilitating ease of use and integration in automated manufacturing processes.
Type SMD
Resistance 6.2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot