TRU COMPONENTS 1585886 Cermet Resistor 13KΩ SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1585886 Cermet Resistor 13KΩ SMD 0805 0.125W 5% 100PPM °C

MPN
1585886
EAN-13
2050004948714
Order Code
18-1338
Country of Origin
China

Discontinued


TruComponents 1585886 is a precision-engineered cermet resistor designed for surface-mount applications, identified by the model number TC-0805S8J0133T5E203. This resistor features a resistance of 13 kO, housed in a compact 0805 package, capable of handling up to 0.125 watts with a tolerance of 5%, ensuring reliable performance across various temperatures with a temperature coefficient of 100 ppm/°C. Designed for stability and reliability, this component is ideal for use in electronic circuits that require high precision and stability, such as signal processing, instrumentation, and communications equipment, where consistent resistance is crucial over varied environmental conditions. Encapsulated in a tape-cut format, it is compatible with automated assembly processes, providing ease of integration into sophisticated electronic systems.
Type SMD
Resistance 13kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot