TRU COMPONENTS 1585884 Cermet Resistor 8.2KΩ SMD 0805 0.125 W 5% 1Pc Tape Cu

TRU COMPONENTS 1585884 Cermet Resistor 8.2KΩ SMD 0805 0.125 W 5% 1Pc Tape Cu

MPN
1585884
EAN-13
2050004948691
Order Code
18-1334
Country of Origin
China

Discontinued


TruComponents 1585884 is a precision resistor designed specifically for use in demanding electronic applications. This component is a cermet resistor with a resistance of 8.2 kO and is packaged in a standard 0805 SMD form factor. It is rated at a power capacity of 0.125 watts with a tolerance of 5% and features a temperature coefficient of 100 ppm/°C, ensuring reliable performance across a wide range of temperatures. The resistor comes in a taped packaging format, accommodating automated placement in mass production environments. Typical applications include use in circuit boards that require stable and accurate resistance values, such as those found in communication equipment, consumer electronics, and industrial control systems.
Type SMD
Resistance 8.2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot