TRU COMPONENTS 1585876 Cermet Resistor 3.9 M SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585876 Cermet Resistor 3.9 M SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585876
EAN-13
2050004948615
Order Code
18-1327
Country of Origin
China

Discontinued


TruComponents 1585876 is a cermet resistor designed for surface-mount applications, featuring a resistance value of 3.9 MO. This component is fabricated as an SMD 0805 form factor, allowing for integration in compact, high-density circuit designs. With a power rating of 0.125 W and a tolerance of 5%, it delivers reliable performance under stable conditions. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for precision applications where resistance stability across temperature variations is crucial. Typical applications for this type of resistor include use in industrial electronics, signal processing, and instrumentation equipment where precise resistance values are essential.
Type SMD
Resistance 3.9mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot