TRU COMPONENTS 1585875 Resistor 0805 3.3 M 0.125W 5% 100PPM °C Tape Cut

TRU COMPONENTS 1585875 Resistor 0805 3.3 M 0.125W 5% 100PPM °C Tape Cut

MPN
1585875
EAN-13
2050004948608
Order Code
18-1326

Discontinued


TruComponents 1585875 is an 0805 SMD resistor featuring a resistance of 3.3 MO, manufactured with a cermet material that ensures stability and reliability in electronic circuits. This resistor model can handle a power rating of 0.125 W with a tolerance of 5%, making it suitable for precise circuit applications where tight resistance values are required. It demonstrates a temperature coefficient of 100 ppm/°C, indicating minimal resistance variation with temperature changes. The component is often utilised in applications such as voltage regulation, signal processing, and precision measurement, particularly where consistency and accuracy in high resistance are critical. Supplied in a tape-cut format, the TruComponents 1585875 caters to efficient assembly processes in automated production environments.
Type SMD
Resistance 3.3mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot