TRU COMPONENTS 1585871 Cermet Resistor 510KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585871 Cermet Resistor 510KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585871
EAN-13
2050004948561
Order Code
18-1321
Country of Origin
China

Discontinued


TruComponents presents the 1585871 Cermet Resistor, an essential component for precision circuitry design. This surface-mount device (SMD) comes in an 0805 package, offering a robust 510 kO resistance with a power rating of 0.125 watts, a tolerance of 5%, and a temperature coefficient of 100 parts per million per degree Celsius. The cermet construction ensures stability and reliability, making it suitable for applications requiring high accuracy and consistency, such as precision measurement instruments, automotive electronics, and telecommunications equipment. The resistor is supplied in a tape cut format for ease of incorporation into automated assembly processes, enhancing manufacturing efficiency and component placement accuracy.
Type SMD
Resistance 510kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot