TRU COMPONENTS 1585870 Cermet Resistor 330KΩ SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1585870 Cermet Resistor 330KΩ SMD 0805 0.125 W 5% Tape Cut

MPN
1585870
EAN-13
2050004948554
Order Code
18-1319
Country of Origin
China

Discontinued


TruComponents 1585870 is a cermet resistor that offers a resistance value of 330 kO within a compact SMD 0805 package, making it ideal for high-density circuit designs. This component is rated for 0.125 W power and exhibits a tolerance of 5%, with a temperature coefficient of 100 ppm/°C, ensuring stable performance across varying temperatures. This resistor's precision and reliability render it suitable for various applications in consumer electronics, automotive systems, and telecommunications equipment where precise resistance is critical. Delivered in a tape cut format, it facilitates ease of integration into automated assembly processes.
Type SMD
Resistance 330kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot