TRU COMPONENTS 1585862 Cermet Resistor SMD 0805 150Ω 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585862 Cermet Resistor SMD 0805 150Ω 0.125 W 5% 100 PPM °C

MPN
1585862
EAN-13
2050004948479
Order Code
18-1314
Country of Origin
China

Discontinued


TruComponents 1585862 is a precision cermet resistor designed in a 0805 surface-mounted device (SMD) package. This component offers a resistance value of 150 ohms with a power rating of 0.125 watts and a tolerance of 5%, making it suitable for a wide range of electronic circuit applications. The cermet material provides excellent stability, with a temperature coefficient of resistance (TCR) of 100 ppm/°C, ensuring consistent performance across varying temperatures. Typically used in precision signal conditioning, current sensing, and feedback circuits, this resistor is ideal for applications where reliability and precision are essential. Supplied in tape cut, it is designed to facilitate efficient automated assembly processes.
Type SMD
Resistance 150Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (3)


Trustpilot