TRU COMPONENTS 1585861 Resistor 110Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585861 Resistor 110Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585861
EAN-13
2050004948462
Order Code
18-1313
Country of Origin
China

Discontinued


TruComponents 1585861, also known as TC-0805S8J0111T5E203, is a high-precision cermet resistor designed for surface-mount applications. This resistor features a resistance of 110 ohms with a power rating of 0.125 watts and a tolerance of 5%, making it suitable for various electronic circuits requiring stable performance. The product is configured for an 0805 package, utilising the 100 ppm/°C temperature coefficient to maintain consistent resistance values across standard operating temperature ranges. Such specifications make it ideal for use in signal processing, communication devices, and other electronic systems where space-saving components and reliable performance are paramount. Its robust design and efficient footprint cater to modern engineering demands, ensuring integration into a broad array of high-density circuit designs.
Type SMD
Resistance 110Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot