TRU COMPONENTS 1585859 Cermet Resistor 820Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585859 Cermet Resistor 820Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585859
EAN-13
2050004948448
Order Code
18-1309

Discontinued


TruComponents 1585859 offers a reliable solution for applications requiring precise resistance with its 820 ohm cermet resistor, suitable for surface-mount technology (SMD) in the 0805 package format. This resistor is rated for 0.125 watts and maintains a tolerance of 5%, ensuring consistent performance under varying conditions. With a thermal coefficient of 100 ppm/°C, it provides stability in environments subject to temperature fluctuations, making it ideal for precision circuitry, telecom devices, and consumer electronics. Its compact size and consistent performance characteristics make it a versatile choice for engineers implementing resistors in complex circuit designs.
Type SMD
Resistance 820Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot