TRU COMPONENTS 1585857 Cermet Resistor 390Ω SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1585857 Cermet Resistor 390Ω SMD 0805 0.125W 5% 100PPM °C

MPN
1585857
EAN-13
2050004948424
Order Code
18-1307
Country of Origin
China

Discontinued


TruComponents 1585857 is a Cermet resistor designed specifically for surface-mount applications. The component features a resistance value of 390 ohms and is constructed in the 0805 SMD package size, supporting a power rating of 0.125 watts. This resistor has a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring consistent performance across varying temperatures. Typically used in precision circuits, signal processing, and compact electronic devices, this resistor allows for stable and reliable functionality. Its use in applications where space is limited and surface-mounted technology is required makes it an essential component for modern electronic design.
Type SMD
Resistance 390Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (3)


Trustpilot