TRU COMPONENTS 1585856 Cermet Resistor 360Ω SMD 0805 0.125W 5% Tape Cut

TRU COMPONENTS 1585856 Cermet Resistor 360Ω SMD 0805 0.125W 5% Tape Cut

MPN
1585856
EAN-13
2050004948417
Order Code
18-1306

Discontinued


TruComponents 1585856 is a precision-engineered cermet resistor featuring a resistance value of 360 ohms, designed for surface-mount applications in a 0805 package size. This component delivers a power rating of 0.125 watts with a tolerance of 5%, offering stable performance with a temperature coefficient of 100 ppm/°C. Due to its compact SMD design and reliable electrical characteristics, this resistor is ideally suited for use in various electronic circuits including signal processing, data conversion, and amplifiers. Its tape cut format facilitates automated assembly, enhancing both efficiency and precision in manufacturing environments.
Type SMD
Resistance 360Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot