TRU COMPONENTS 1585854 Cermet Resistor 68Ω SMD 0805 0.125 W 5 Percent 200 PPM

TRU COMPONENTS 1585854 Cermet Resistor 68Ω SMD 0805 0.125 W 5 Percent 200 PPM

MPN
1585854
EAN-13
2050004948394
Order Code
18-1304
Country of Origin
China

Discontinued


TruComponents 1585854 is a high-quality cermet resistor designed for surface mount applications, providing a resistance value of 68 ohms. Encased in a standard 0805 package, it offers a power rating of 0.125 watts with a tolerance of 5 percent, and an additional temperature coefficient of 200 ppm/°C, making it suitable for applications with moderate thermal sensitivity. This component is ideal for use in precision electronic circuits, such as signal processing devices, communication equipment, and other circuits where space constraints and reliable performance are critical. The resistor's SMD format and favourable tolerance make it an effective choice in densely packed printed circuit boards, offering stability and ease of installation in high-density designs. Being supplied in tape cut format facilitates its integration into automatic assembly processes, thus enhancing production efficiency.
Type SMD
Resistance 68Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot