TRU COMPONENTS 1585853 Cermet Resistor 62Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1585853 Cermet Resistor 62Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1585853
EAN-13
2050004948387
Order Code
18-1303
Country of Origin
China

Discontinued


TruComponents 1585853 is a precision cermet resistor designed for surface mount configuration. The TC-0805S8J0620T5E203, which is an SMD 0805 component, offers a resistance value of 62 ohms with a power rating of 0.125 watts and a tolerance of 5%. This cermet resistor features a temperature coefficient of 200 ppm/°C, making it suitable for environments where temperature stability is crucial. Typical applications include signal processing, automotive electronics, and compact devices requiring stable resistance under varying environmental conditions. Its small form factor is ideal for densely populated circuit boards where space conservation is essential.
Type SMD
Resistance 62Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot