TRU COMPONENTS 1585850 Cermet Resistor 750Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585850 Cermet Resistor 750Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585850
EAN-13
2050004948356
Order Code
18-1300
View Full Product Range (101)

Discontinued


TruComponents 1585850 is a cermet resistor with a resistance value of 750 ohms, specifically designed in an 0805 surface-mounted device (SMD) package. This component has a power rating of 0.125 watts and operates within a tolerance of 5%, featuring a temperature coefficient of 100 ppm/°C, making it suitable for precision applications. The resistor is well-suited for use in electronic circuits where space is a constraint, such as in compact consumer electronics, automotive systems, and communication devices, due to its small footprint and reliable performance. The 1585850 meets the requirements for stability and reliability, essential for engineers designing circuits that demand consistent electrical characteristics over a range of operating temperatures.
Type SMD
Resistance 750Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot