TRU COMPONENTS 1585839 Cermet Resistor 11Ω SMD 0805 0.125 W 5 % 200 PPM °C

TRU COMPONENTS 1585839 Cermet Resistor 11Ω SMD 0805 0.125 W 5 % 200 PPM °C

MPN
1585839
EAN-13
2050004948240
Order Code
18-1287

Discontinued


TruComponents 1585839 is an 0805 surface-mount cermet resistor designed for precise applications requiring resistance values of 11 ohms. This component supports a power rating of 0.125 watts and features a tolerance of 5%, making it well-suited for applications where moderate precision is necessary. The temperature coefficient of 200 ppm/°C ensures stable performance across a range of temperature variations, which is crucial for maintaining reliability in sensitive electronic circuits. This resistor is typically used in industries such as telecommunications, automotive, and consumer electronics, where consistent performance and durability are critical. The compact 0805 size allows it to be employed in densely packed circuits, maximising space efficiency on printed circuit boards.
Type SMD
Resistance 11Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot