TRU COMPONENTS 1585831 Cermet Resistor 1.8Ω SMD 0805 0.125W 5% Tape Cut

TRU COMPONENTS 1585831 Cermet Resistor 1.8Ω SMD 0805 0.125W 5% Tape Cut

MPN
1585831
EAN-13
2050004948165
Order Code
18-1281
Country of Origin
China

Discontinued


TruComponents 1585831 is a precision-engineered cermet resistor that offers a resistance value of 1.8 ohms and is designed in an 0805 surface-mount device (SMD) package. This resistor is rated for a power handling capacity of 0.125 watts and maintains a tolerance of 5 percent, making it suitable for applications requiring modest power dissipation and reliable performance. With a temperature coefficient of 400 ppm/°C, this component provides stable resistance over a range of operating conditions, a critical feature for maintaining circuit accuracy in variable thermal environments. It is typically employed in surface-mounted electronic circuits where space constraints are critical, such as in telecommunications, computing, and consumer electronics. The product is supplied in a tape cut format, facilitating ease of use in automated assembly lines.
Type SMD
Resistance 1.8Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot