TRU COMPONENTS 1585682 Cermet Resistor 1 M SMD 1206 0.5 W 5% 100 PPM °C Tape

TRU COMPONENTS 1585682 Cermet Resistor 1 M SMD 1206 0.5 W 5% 100 PPM °C Tape

MPN
1585682
EAN-13
2050004946680
Order Code
18-1279
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585682 offers a precision cermet resistor designed for surface-mount applications, featuring a resistance of 1 MO with a tolerance of 5% in a 1206 package. This SMD resistor supports a power rating of 0.5 W and exhibits a temperature coefficient of 100 ppm/°C, ensuring stability across temperature variations. Encased in a tape cut format for easy integration into automated assembly processes, the resistor is ideal for applications requiring dependable performance such as in precision instrumentation, signal processing circuits, and other electronic applications demanding stable resistance values under variable conditions. The product combines durable construction with reliable electrical properties, making it suitable for both prototyping and production environments.
Type SMD
Resistance 1mΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot