TRU COMPONENTS 1585679 Tc-HP06W2J0474T5E203 Cermet SMD Resistor 470KΩ 0.5W 5%

TRU COMPONENTS 1585679 Tc-HP06W2J0474T5E203 Cermet SMD Resistor 470KΩ 0.5W 5%

MPN
1585679
EAN-13
2050004946659
Order Code
18-1278
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585679 TC-HP06W2J0474T5E203 is a cermet surface-mount device (SMD) resistor with a resistance value of 470 kO, featuring a compact 1206 package suitable for high-density circuit designs. This component provides a power rating of 0.5 watts and a tolerance of 5%, ensuring reliable performance in various electronic applications. With a temperature coefficient of 100 ppm/°C, it maintains stability across a range of operating conditions, making it ideal for precision circuits. Commonly used in power management, signal processing, and communication equipment, this resistor is supplied in a tape cut format, convenient for integration into automated assembly lines.
Type SMD
Resistance 470kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot