TRU COMPONENTS 1585678 Cermet Resistor 390KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585678 Cermet Resistor 390KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585678
EAN-13
2050004946642
Order Code
18-1277
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585678 is a precision-engineered component designed as a cermet resistor with a resistance value of 390 kO, conforming to the 1206 surface-mount device package dimensions. This SMD resistor is constructed to handle a power rating of 0.5 watts and maintains a tolerance of 5%, making it suitable for high-precision applications. Additionally, it features a temperature coefficient of 100 ppm/°C, which ensures stability across a broad range of temperatures. The cermet material is favoured for its reliability and durability in electronic circuits, thereby making this resistor ideal for use in sensitive measurement equipment, signal processing devices, and other applications requiring consistent performance. This part is available in a tape cut format, facilitating ease of installation in automated assembly processes.
Type SMD
Resistance 390kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot