TRU COMPONENTS 1585667 Cermet Resistor 5.6KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585667 Cermet Resistor 5.6KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585667
EAN-13
2050004946536
Order Code
18-1270
Country of Origin
China

Discontinued


TruComponents 1585667 is a cermet resistor designed for surface-mount technology (SMD) applications, specifically in the 1206 size package. This resistor has a resistance value of 5.6 kilo-ohms, a power rating of 0.5 watts, and a tolerance of 5%, making it suitable for a variety of precise electronic circuit designs where moderate power dissipation is required. The resistor exhibits a temperature coefficient of 100 parts per million per degree Celsius, ensuring stable performance across temperature variations. Its typical applications include use in signal processing circuits, precision instruments, and other electronic assemblies where reliable resistance values are crucial. The device is provided in tape cut form, allowing for easy integration into automated assembly processes.
Type SMD
Resistance 5.6kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot