TRU COMPONENTS 1585665 Cermet Resistor 3.3KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585665 Cermet Resistor 3.3KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585665
EAN-13
2050004946512
Order Code
18-1269
Country of Origin
China

Discontinued


TruComponents 1585665 is a robust cermet resistor designed for surface mounting and detailed in the manufacturer's specification as an SMD 1206 package. It has a rated resistance of 3.3 kO and a power handling capacity of 0.5 watts, with a tolerance of 5 percent and a temperature coefficient of 100 ppm/°C, ensuring stability across a range of temperatures. This resistor is particularly suited to applications requiring reliable performance in both industrial and consumer electronics, such as precision signal processing, voltage division, and current regulation. The precision and compact size make it ideal for high-density circuit designs. Typically supplied as tape cut for easy handling, it is engineered for environments with moderate temperature fluctuations.
Type SMD
Resistance 3.3kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot