TRU COMPONENTS 1585664 Cermet Resistor 2.7KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585664 Cermet Resistor 2.7KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585664
EAN-13
2050004946505
Order Code
18-1267
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585664 is a precision-engineered cermet resistor with a resistance value of 2.7 kO, suitable for surface mount applications in accordance with the 1206 package size. Rated at 0.5 watts with a tolerance of 5%, this component ensures stable performance, exhibiting a temperature coefficient of 100 ppm/°C. The resistor's cermet composition provides enhanced reliability and stability, making it ideal for applications in temperature-sensitive environments such as telecommunications, automotive electronics, and industrial control systems. The resistor is provided in a tape-cut format for ease of integration into automated assembly processes.
Type SMD
Resistance 2.7kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot