TRU COMPONENTS 1585662 Cermet Resistor 1KΩ SMD 1206 0.5W 5% 100PPM °C

MPN
1585662
EAN-13
2050004946482
Order Code
18-1265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
500+ £0.0080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,547 in stock

TruComponents 1585662 is a precision-engineered Cermet Resistor, which is a 1206-sized surface-mount device (SMD) resistor. This component provides a resistance of 1 kO with a power rating of 0.5 watts, and it maintains an operational tolerance level of 5%. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where temperature stability is crucial. Typical engineering applications include its use in electronic circuits requiring robust and precise resistance, such as in signal processing, amplifiers, and filter circuits. The resistor is provided as a single piece in tape cut format, ideal for automated assembly processes.
Type SMD
Resistance 1kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot