TRU COMPONENTS 1585660 Cermet Resistor 680Ω SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585660
EAN-13
2050004946468
Order Code
18-1263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
600+ £0.0072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TruComponents 1585660 is a cermet resistor designed for surface mount applications in the 1206 size format. This resistor offers a resistance value of 680 ohms, with a power rating of 0.5 watts, and a tolerance of 5%, making it suitable for a variety of circuit designs requiring moderate precision. With a temperature coefficient of 100 parts per million per degree Celsius, this resistor provides reliable performance across changing temperature conditions, making it ideal for use in temperature-sensitive environments. Engineers often employ such components in electronic devices where space-saving is crucial, as well as in telecommunications, consumer electronics, and automotive control systems, ensuring stable electrical performance and durability. The resistor is supplied in tape cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 680Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot