TRU COMPONENTS 1585658 Cermet Resistor 220Ω SMD 1206 0.5W 5% 100PPM °C

MPN
1585658
EAN-13
2050004946444
Order Code
18-1260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
450+ £0.0092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,644 in stock

TruComponents 1585658 is a cermet resistor with a resistance of 220 ohms, designed for surface mount technology (SMD) applications in a 1206 package. This component can handle a power rating of 0.5 watts and maintains a tolerance of 5%, making it suitable for many precision circuits where stability and reliability are required. With a temperature coefficient of 100 parts per million per degree Celsius, this resistor can operate effectively in environments that experience temperature variations, ensuring consistent performance. Engineers commonly employ these resistors in telecommunications, automotive electronics, and industrial control systems where high-density circuit integration is paramount. The TruComponents 1585658, with its versatile features, is supplied as a single piece in a tape cut format, catering to precision assembly requirements.
Type SMD
Resistance 220Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot