TRU COMPONENTS 1585656 Cermet Resistor 150Ω SMD 1206 0.5 W 5% 100PPM °C

TRU COMPONENTS 1585656 Cermet Resistor 150Ω SMD 1206 0.5 W 5% 100PPM °C

MPN
1585656
EAN-13
2050004946420
Order Code
18-1257
Country of Origin
China

Discontinued


TruComponents 1585656 is a cermet resistor designed for surface-mount applications, featuring a resistance of 150 ohms. The resistor follows the 1206 package standard, offering a power rating of 0.5 watts, and a tolerance of 5 percent. It demonstrates a temperature coefficient of 100 parts per million per degree Celsius, ensuring stable performance across a range of temperatures. This resistor is suitable for precision electronic circuits where space conservation is essential, such as in telecommunications equipment, industrial controls, and consumer electronics. The product is supplied as part of a tape-cut reel, ideal for automated manufacturing processes.
Type SMD
Resistance 150Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)


Trustpilot