TRU COMPONENTS 1585651 Cermet Resistor 10Ω SMD 1206 0.5 W 5% 200 PPM °C

MPN
1585651
EAN-13
2050004946376
Order Code
18-1239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
600+ £0.0068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,004 in stock

TruComponents 1585651 is a cermet resistor specifically designed for surface mount assembly, identified as a 10 O SMD resistor in the 1206 package. This precision resistor delivers reliable performance with a power rating of 0.5 W and a tolerance of 5%, ensuring stability in various circuit applications. With a thermal coefficient of resistance of 200 ppm/°C, this component is adept at maintaining consistent resistance across operating temperatures, making it ideal for use in precision electronic circuits where thermal stability is crucial. Engineering applications include usage in signal processing equipment, power management systems, and any application where surface mount technology is preferred due to space constraints. The resistor is supplied in tape cut packaging, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 10Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot