TRU COMPONENTS 1585650 Tc-HP06W2F1004T5E203 Cermet Resistor 1 M SMD 1206 0.5W

TRU COMPONENTS 1585650 Tc-HP06W2F1004T5E203 Cermet Resistor 1 M SMD 1206 0.5W

MPN
1585650
EAN-13
2050004946369
Order Code
18-1237
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585650, TC-HP06W2F1004T5E203 is a cermet resistor designed for use in a variety of electronic applications where precise resistance is required. This 1206 surface mount device (SMD) resistor offers a resistance value of 1 MO and can handle a power rating of 0.5 watts, making it suitable for high-reliability circuits. With a tolerance of 1% and a temperature coefficient of resistance (TCR) of 100 ppm/°C, this component ensures stability and precision over a range of environmental conditions. Ideal for use in digital and analogue circuits, the resistor is often employed in feedback networks, precision amplifiers, and signal processing applications where accuracy is crucial. This product is supplied in a tape cut format, providing convenience for automated assembly processes.
Type SMD
Resistance 1mΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot