TRU COMPONENTS 1585643 Cermet Resistor 47KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585643
EAN-13
2050004946291
Order Code
18-1229
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
400+ £0.0101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,782 in stock

TruComponents 1585643 is a high-precision cermet resistor featuring a resistance value of 47 kO and is designed in a 1206 surface-mount package. This SMD resistor can sustain a power rating of 0.5 W, ensuring reliable performance in high-density electronic assemblies. With a tolerance of 1% and a temperature coefficient of 100 ppm/°C, it offers excellent stability and precision across varying temperatures. Commonly used in applications requiring accurate and stable resistive paths, such as in signal processing and precision measurement circuits, the resistor is suitable for industries where minimal deviation is crucial over wide temperature ranges. The TruComponents 1585643 is supplied as individual units cut from tape, facilitating ease of integration into automated manufacturing processes.
Type SMD
Resistance 47kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot