TRU COMPONENTS 1585641 Cermet Resistor 33KΩ SMD 1206 0.5 W 1 Percent 1Pc

TRU COMPONENTS 1585641 Cermet Resistor 33KΩ SMD 1206 0.5 W 1 Percent 1Pc

MPN
1585641
EAN-13
2050004946277
Order Code
18-1113
Country of Origin
China

Discontinued


TruComponents 1585641 is a precision-engineered cermet resistor designed for surface-mount technology, housed within a 1206 package. This resistor offers a resistance value of 33 kO with a tolerance of 1 percent, making it suitable for applications requiring high accuracy. Rated at 0.5 watts, it provides reliable performance in environments demanding greater power handling. With a temperature coefficient of 100 ppm/°C, it ensures stability across a range of temperatures, making it ideal for use in precision analogue circuits and feedback networks in amplifiers. This component is well-suited for electronic devices that necessitate compact, efficient components capable of enduring various thermal conditions.
Type SMD
Resistance 33kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot